Festo 2/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical G 1/4 VZWF Series, 1492222
- RS Stock No.:
- 203-7656
- Mfr. Part No.:
- VZWF-B-L-M22C-G14-135-E-2AP4-10
- Brand:
- Festo
On back order for despatch 05/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$234.12
(exc. GST)
$257.53
(inc. GST)
Units | Per unit |
1 + | $234.12 |
- RS Stock No.:
- 203-7656
- Mfr. Part No.:
- VZWF-B-L-M22C-G14-135-E-2AP4-10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo force pilot operated using G1/4 connection solenoid valve that can be used with water, air, and neutral media. It has 2/2 way normally closed and has in-line valve with diaphragm valve design principle. Its nominal size is 13.5mm with maximum operating pressure 10 bar. It used brass housing with a EPDM seal and using 110V AC operating voltage.
Ambient temperature -10 to 35 °C
Protection class IP65
Protection class IP65
Specifications
Attribute | Value |
---|---|
Function | 2/2 Closed, Monostable |
Connection Port Thread | G 1/4 |
Actuation Type | Electrical |
Manufacturer Series | VZWF |
Mounting Style | Inline |