- RS Stock No.:
- 203-7389
- Mfr. Part No.:
- MN1H-5/3G-D-1-S-C
- Brand:
- Festo
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$463.74
(exc. GST)
$510.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $463.74 |
- RS Stock No.:
- 203-7389
- Mfr. Part No.:
- MN1H-5/3G-D-1-S-C
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo solenoid valve MN1H-5/3G-D-1-S-C with manual override and without solenoid coil or socket.The Solenoid coil and socket should be ordered separately. It has external pilot air supply.
Valve function 5/3 closed
Type of actuation electrical
Width 42 mm
Standard nominal flow rate 1200 l/min
Operating pressure -0,9 - 16 bar
Type of actuation electrical
Width 42 mm
Standard nominal flow rate 1200 l/min
Operating pressure -0,9 - 16 bar
Specifications
Attribute | Value |
---|---|
Function | 5/3 Closed |
Actuation Type | Electrical |
Manufacturer Series | MN1H-5/3G-D-1-S-C |
Related links
- Festo 5/3 Closed Solenoid Valve - Electrical MN1H Series, 159681
- Festo 5/3 Closed Pneumatic Solenoid/Pilot-Operated Control Valve -...
- Festo 5/3 Closed Solenoid Valve - Electrical MN1H-5/3G-D-3-S-C...
- Festo 5/3 Closed Solenoid Valve - Electrical MN1H-5/3G-D-2-S-C...
- Festo 5/3 Closed Solenoid Valve - Electrical MN1H-5/3G-D-3-C Series, 159705
- Festo 5/3 Closed Solenoid Valve - Electrical MN1H-5/3G-D-2-C Series, 159693
- Festo 5/3 Closed Solenoid Valve - Electrical MFH Series, 535969
- Festo 5/3 pressurised Pneumatic Solenoid/Pilot-Operated Control...