Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical G 1/8, G 3/4 MFH Series, 11968
- RS Stock No.:
- 203-7346
- Mfr. Part No.:
- MFH-3-3/4-S
- Brand:
- Festo
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$831.00
(exc. GST)
$914.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $831.00 |
- RS Stock No.:
- 203-7346
- Mfr. Part No.:
- MFH-3-3/4-S
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve, Electrical, G 1/8 - MFH Series - MFH-3-3/4-S
This solenoid valve from Festo is a reliable choice for your pneumatic control systems. Its innovative tube design makes it a compact solution that's easy to install. A mechanical spring reset lets you easily reuse it over and again. This three-way, two-position valve is made from die-cast aluminium and uses all-metal components, so it has a long service life. The exhaust-airflow control option provides for precise regulation of the strokes in pneumatic drives.
• Electrical actuation type
• G 1/8 and G 3/4 port thread sizes
• 3/2 closed monostable valve type
• Standard nominal flow rate of 7500 L/min
• Width of 68 mm
• Operating pressure range of -0.95 to 10 bar
• Ambient temperature range of -5°C to +40°C
• Pilot-actuated
• Lubricated operation possible
• G 1/8 and G 3/4 port thread sizes
• 3/2 closed monostable valve type
• Standard nominal flow rate of 7500 L/min
• Width of 68 mm
• Operating pressure range of -0.95 to 10 bar
• Ambient temperature range of -5°C to +40°C
• Pilot-actuated
• Lubricated operation possible
Range Information
• Festo's MFH series of sturdy, reliable pneumatic valves offers long-lasting service thanks to durable aluminium die-cast construction
• Poppet valve design provides precise control, high flow rates and low leakage in a compact package
• Units are available for flow rates of up to 7500 L/min
• The valves offer optimised response times with patented U-ring and servo control
• The valves can be mounted on manifold rails and blocks with hollow bolts
• Poppet valve design provides precise control, high flow rates and low leakage in a compact package
• Units are available for flow rates of up to 7500 L/min
• The valves offer optimised response times with patented U-ring and servo control
• The valves can be mounted on manifold rails and blocks with hollow bolts
The Festo's solenoid valve with manual override without solenoid coil or socket and solenoid coil and socket should be ordered separately. It has poppet valve of structure and its width size is 68 mm and used operating pressure up to 0.95 - 10 bar with standard nominal flow rate is 7,500 l/min.
Ambient temperature -5 to 40 °C
Protection class IP65
Protection class IP65
Specifications
Attribute | Value |
---|---|
Function | 3/2 Closed, Monostable |
Connection Port Thread | G 1/8, G 3/4 |
Actuation Type | Electrical |
Manufacturer Series | MFH |
Mounting Style | Through Hole |
Solenoid Fitted | Yes |
Number of Ports | 2 |
Body Material | Aluminium |
Maximum Flow Rate | 7500L/min |
Solenoid Power Consumption | 4.5W |
Minimum Operating Pressure | -0.95bar |
Minimum Operating Temperature | -10°C |
Thread Size | 1/4 in, 1/8 in |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Number of Positions | 3 |
Thread Standard | G |
Related links
- Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Closed, Monostable Solenoid Valve - Electrical G 1/4 MFH...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated...