Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MN1H Series, 159712
- RS Stock No.:
- 203-7329
- Mfr. Part No.:
- MN1H-5/2-D-3-C
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$602.05
(exc. GST)
$662.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $602.05 |
- RS Stock No.:
- 203-7329
- Mfr. Part No.:
- MN1H-5/2-D-3-C
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's solenoid valve with manual override without solenoid coil or socket and solenoid coil and socket should be ordered separately. It has piston slide of structure with highly durable valve are available with 5/2 monostable way valve function. Its width size is 65 mm and used operating pressure up to 2 - 10 bar with standard nominal flow rate is 4,500 l/min and assembled in any position.
Ambient temperature -5 to 50 °C
Protection class IP65
Protection class IP65
Specifications
Attribute | Value |
---|---|
Function | 5/2 Monostable |
Actuation Type | Electrical |
Manufacturer Series | MN1H |
Mounting Style | Through Hole |
Related links
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/2 Monostable Pneumatic Solenoid/Pilot-Operated Control...