Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MHA1 Series, 197025
- RS Stock No.:
- 203-7308
- Mfr. Part No.:
- MHA1-M5H-3/2O-0,6-PI
- Brand:
- Festo
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$83.21
(exc. GST)
$91.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $83.21 |
- RS Stock No.:
- 203-7308
- Mfr. Part No.:
- MHA1-M5H-3/2O-0,6-PI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's solenoid valve used manifold block valve for individual and battery mounting and particularly small design, with plug connection at rear. It has poppet valve of structure and these highly durable valve are available with 3/2 open,monostable valve function. Its width size is 10 mm and used operating pressure up to 0 - 6 MPa with standard nominal flow rate is 10 l/min.
Ambient temperature -5 to 40 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Function | 3/2 Open, Monostable |
Actuation Type | Electrical |
Manufacturer Series | MHA1 |
Mounting Style | Through Hole |
Related links
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated...