- RS Stock No.:
- 203-7273
- Mfr. Part No.:
- MFH-5/3E-D-3-S-C
- Brand:
- Festo
On back order for despatch 29/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$887.21
(exc. GST)
$975.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $887.21 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-7273
- Mfr. Part No.:
- MFH-5/3E-D-3-S-C
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's solenoid valve with manual override without solenoid coil or socket and solenoid coil and socket should be ordered separately. It has piston slide of structure with highly durable valve are available with 5/3 exhausted valve function. Its width size is 65 mm and used operating pressure up to -0.9 - 16 bar with standard nominal flow rate is 4,600 l/min
Ambient temperature -5 to 40 °C
Protection class IP65
Protection class IP65
Specifications
Attribute | Value |
---|---|
Function | 5/3 exhausted |
Actuation Type | Electrical |
Manufacturer Series | MFH |
Mounting Style | Through Hole |
Related links
- Festo 5/3 exhausted Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/3 exhausted Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/3 exhausted Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/3 exhausted Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/3 exhausted Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/3 exhausted Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/3 exhausted Pneumatic Solenoid/Pilot-Operated Control...
- Festo 5/3 exhausted Solenoid Valve - Electrical MFH Series, 150983