Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MHE3 Series, 525168
- RS Stock No.:
- 203-7240
- Mfr. Part No.:
- MHE3-M1H-3/2O-1/8-K
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$217.08
(exc. GST)
$238.79
(inc. GST)
Units | Per unit |
---|---|
1 + | $217.08 |
- RS Stock No.:
- 203-7240
- Mfr. Part No.:
- MHE3-M1H-3/2O-1/8-K
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's solenoid valve used with cable which has highly durable valve are available with 3/2 open, monostable way valve function which used G1/8 thread connection pipe size. Its width size is 14 mm and used operating pressure up to -0.9 - 8 bar with nominal flow rate is 200 l/min.
Ambient temperature -5 to 60 °C
Protection class IP65
Protection class IP65
Specifications
Attribute | Value |
---|---|
Function | 3/2 Open, Monostable |
Actuation Type | Electrical |
Manufacturer Series | MHE3 |
Mounting Style | Through Hole |
Related links
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Open, Monostable Solenoid Valve - Electrical G 1/8 MHE3...
- Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated...
- Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated...