Festo 2x2/2 Closed, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MHA1 Series, 566175
- RS Stock No.:
- 203-7196
- Mfr. Part No.:
- MHA1-2X2/2G-1,5-4-4-4
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$273.95
(exc. GST)
$301.35
(inc. GST)
Units | Per unit |
1 + | $273.95 |
- RS Stock No.:
- 203-7196
- Mfr. Part No.:
- MHA1-2X2/2G-1,5-4-4-4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo's vacuum valve to be mounted with a screw on any flat surface which used highly durable valve are available with 2x2/2 closed,monostable valve function which used plate size 4 connection pipe size. Its width size is 20 mm and used operating pressure up to 0 - 1.5 bar with standard nominal flow rate is 30 l/min.
Ambient temperature -5 to 50 °C
Free of copper and PTFE
Protection class IP40
Free of copper and PTFE
Protection class IP40
Specifications
Attribute | Value |
---|---|
Function | 2x2/2 Closed, Monostable |
Actuation Type | Electrical |
Manufacturer Series | MHA1 |
Mounting Style | Manifold |
Related links
- Festo MHA1 series 2 station Sub Base
- Festo 2/2 Closed Monostable Solenoid Valve - Electrical MHA1 Series, 197005
- Festo 3/2 Open 540440
- Ledil C17991_SPORT-2X2-S1 Spot Beam
- Festo 2/2 Closed Monostable Solenoid Valve - Electrical MHA1 Series, 197038
- Festo 2x2/2 Closed 562051
- Festo 2x2/2 Closed 560372
- Festo 2/2 Closed Monostable Solenoid Valve - Electrical MHA1 Series, 540443