Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 574239
- RS Stock No.:
- 202-1524
- Mfr. Part No.:
- VUVG-B10-P53C-ZT-F-1R8L
- Brand:
- Festo
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$311.18
(exc. GST)
$342.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $311.18 |
- RS Stock No.:
- 202-1524
- Mfr. Part No.:
- VUVG-B10-P53C-ZT-F-1R8L
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo solenoid valve is small, compact and have high flow rate. It has piston slide of structure and used mechanical spring for reset. Its valve size is 10 mm and used operating pressure up to -0.9 - 10 bar. Its standard nominal flow rate is 200 - 300 l/min.
Ambient temperature is -5 °C to 60 °C
Aluminium alloy used for housing material
Aluminium alloy used for housing material
Specifications
Attribute | Value |
---|---|
Function | 5/3 Closed |
Actuation Type | Electrical |
Manufacturer Series | VUVG |
Mounting Style | Manifold |
Related links
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 566492
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 574247
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 8031546
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 574241
- Festo 5/3 Solenoid Valve - Electrical VUVG Series 24V dc, 573419
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 574249
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 574248
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 574452