- RS Stock No.:
- 202-1514
- Mfr. Part No.:
- VSCS-B-M32-MD-WA-1R3
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$96.03
(exc. GST)
$105.63
(inc. GST)
Units | Per unit |
1 + | $96.03 |
- RS Stock No.:
- 202-1514
- Mfr. Part No.:
- VSCS-B-M32-MD-WA-1R3
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo solenoid valve used mechanical spring for reset and it is non reversible. Its width size is 15 mm with operating pressure up to 0 - 10 bar. Its standard nominal flow rate is 18 l/min.
Ambient temperature is -10°C to 50 °C
Specifications
Attribute | Value |
---|---|
Function | 3/2 Closed, Monostable |
Actuation Type | Electrical |
Manufacturer Series | VSCS |
Mounting Style | Sub Base |