- RS Stock No.:
- 202-1491
- Mfr. Part No.:
- VUVG-B18-T32C-AZT-F-1P3
- Brand:
- Festo
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$242.86
(exc. GST)
$267.15
(inc. GST)
Units | Per unit |
1 + | $242.86 |
- RS Stock No.:
- 202-1491
- Mfr. Part No.:
- VUVG-B18-T32C-AZT-F-1P3
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo solenoid valve is small, compact and have high flow rate. It has piston slide of structure and used mechanical spring for reset. Its valve size is 14 mm and used operating pressure up to 1.5 - 10 bar
Ambient temperature is -5 °C to 60 °C
Aluminium alloy used for housing material
Aluminium alloy used for housing material
Specifications
Attribute | Value |
---|---|
Function | 2x3/2 Closed, Monostable |
Actuation Type | Electrical |
Manufacturer Series | VUVG |
Mounting Style | Manifold |
Related links
- Festo 5/2 Monostable Solenoid Valve - Electrical VUVG Series, 574379
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 566518
- Festo 2x3/2 Closed 566513
- Festo 5/2 Bistable Solenoid Valve - Electrical VUVG Series, 566491
- Festo 2x3/2 Closed 566487
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 574247
- Festo 3/2 Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc, 8004885
- Festo 3/2 Solenoid Valve - Solenoid VUVG Series 24V dc, 8031537