Festo 5/2 Monostable Solenoid Valve - Electrical VUVG Series 24V dc, 566490
- RS Stock No.:
- 202-1488
- Mfr. Part No.:
- VUVG-B10-M52-RZT-F-1P3
- Brand:
- Festo
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$147.44
(exc. GST)
$162.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $147.44 |
- RS Stock No.:
- 202-1488
- Mfr. Part No.:
- VUVG-B10-M52-RZT-F-1P3
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Valve, 10mm Valve Size, 24V DC Voltage Rating - VUVG-B10-M52-RZT-F-1P3
Get compressed air moving in the right direction around your pneumatic system with this solenoid valve from Festo. When energised by an electrical signal, it opens or closes its ports to change the flow path to your device. As a monostable unit, it's designed to work with single-acting cylinders and has a spring reset mechanism, which kicks in once the device shuts off. It also has a detenting function for manual overrides when needed. The valve consumes just 1W of power during operation, so it's an energy-efficient control solution.
Features & Benefits
• Safe to use in demanding settings thanks to an operating temperature range between -5°C and +60°C
• Can be assembled in any position to suit your design needs
• IP65 rating shows it's fully dustproof and handles low-pressure water jets
• Durable wrought aluminium alloy housing withstands corrosion and impact, making it fit for use in harsh environments
• Can be assembled in any position to suit your design needs
• IP65 rating shows it's fully dustproof and handles low-pressure water jets
• Durable wrought aluminium alloy housing withstands corrosion and impact, making it fit for use in harsh environments
Applications
• Mechanical workshops
• Industrial automation
• Measurement and instrumentation devices
• Industrial automation
• Measurement and instrumentation devices
How much does this solenoid valve weigh?
This unit weighs only 55g, so you won't have any issues handling it during installation and it won't strain your mounting surface.
Specifications
Attribute | Value |
---|---|
Function | 5/2 Monostable |
Actuation Type | Electrical |
Manufacturer Series | VUVG |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 330L/min |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | -0.9bar |
Maximum Operating Temperature | +60°C |
Number of Positions | 2 |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 10 bar |
Configuration | 5/2 |
Related links
- Festo 5/2 Monostable Solenoid Valve - Electrical VUVG Series, 566448
- Festo 5/2 Monostable Solenoid Valve - Electrical VUVG Series, 574449
- Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573416
- Festo 5/2 Monostable Solenoid Valve - Electrical VUVG Series, 574367
- Festo 5/2 Solenoid Valve - Solenoid VUVG Series 24V dc, 574237
- Festo 5/2 Bistable Solenoid Valve - Electrical VUVG Series, 566491
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 566493
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 566492