Festo 5/2 Monostable Solenoid Valve - Electrical M7 VUVG Series, 574359
- RS Stock No.:
- 202-1358
- Mfr. Part No.:
- VUVG-L10-M52-MT-M7-1P3
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$176.28
(exc. GST)
$193.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $176.28 |
- RS Stock No.:
- 202-1358
- Mfr. Part No.:
- VUVG-L10-M52-MT-M7-1P3
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo solenoid valve is small, compact and have high flow rate. It has piston slide of structure and used mechanical spring for reset. Its valve size is 10 mm and used operating pressure up to 3 - 8 bar. Its standard nominal flow rate is 220 l/min.
Ambient temperature is -5 °C to 60 °C
Aluminium alloy used for housing material
Aluminium alloy used for housing material
Specifications
Attribute | Value |
---|---|
Function | 5/2 Monostable |
Connection Port Thread | M7 |
Actuation Type | Electrical |
Manufacturer Series | VUVG |
Mounting Style | Manifold |
Related links
- Festo 5/2 Monostable Solenoid Valve - Electrical M7 VUVG Series, 566482
- Festo 5/2 Monostable Solenoid Valve - Electrical M7 VUVG Series, 574363
- Festo 5/2 Monostable Solenoid Valve - Electrical M7 VUVG Series, 566474
- Festo 2x3/2 Closed, Monostable Solenoid Valve - Electrical M7 VUVG...
- Festo 5/2 Bistable Solenoid Valve - Electrical M7 VUVG Series, 566475
- Festo 5/2 Bistable Solenoid Valve - Electrical M7 VUVG Series, 566483
- Festo 5/3 Closed Solenoid Valve - Electrical M7 VUVG Series, 566477
- Festo 5/3 Closed Solenoid Valve - Electrical M7 VUVG Series, 566484