Festo Pneumatic Solenoid Valve - 3/2 Solenoid G VUVG Series 24V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$333.35

(exc. GST)

$366.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$333.35
5 +$324.03

*price indicative

RS Stock No.:
181-6426
Distrelec Article No.:
301-70-374
Mfr. Part No.:
VUVG-L18-T32C-AT-G14-1R8L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Solenoid Valve

Port Size

1/4 in

Connection Thread Standard

G

Actuation Type

Solenoid

Voltage

24V dc

Series

VUVG

Seal Material

Nitrile Rubber (NBR)

Solenoid Type

Single

Mount Type

In-Line

Number of Ports

3

Body Material

Aluminium Alloy

Maximum Operating Pressure

8 bar

Maximum Flow Rate

880L/min

Valve Function

3/2

Port Gender

Female

Minimum Pilot Pressure

1.5bar

Maximum Pilot Pressure

8bar

Minimum Operating Temperature

-5°C

Solenoid Power Consumption

1W

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Width

18mm

Standards/Approvals

CSA, cULus, RoHS

Electrical Connection Type

Electrical Connection Plate

Number of Positions

4

Model Number

8031525

COO (Country of Origin):
DE
Internal pilot air supply can bechosen with an operating pressure in the range 1.5 … 8 bar, 2.5 … 8 bar or 3 … 8 bar (depending on the valve used). The pilot air supply is branched from duct 1 (compressed air supply) using an internal connection. The internal pilot air is branched from port 1 in the valve body. The external pilot air (port 12/14) is supplied individually at each valve housing

Reset via mechanical spring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy