Festo 3/2 Pneumatic Solenoid Valve - Solenoid VUVG Series 24V dc, 578248
- RS Stock No.:
- 181-6405
- Mfr. Part No.:
- VUVG-B14-T32C-MZT-F-1R8L
- Brand:
- Festo
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$259.23
(exc. GST)
$285.15
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $259.23 |
5 + | $251.95 |
- RS Stock No.:
- 181-6405
- Mfr. Part No.:
- VUVG-B14-T32C-MZT-F-1R8L
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
External pilot air supply is required for vacuum operation. The port for external pilot air supply (port 12/14) is located on the valve in the case of in-line valves and on the manifold rail in the case of sub-base valves.
Direction of flow not reversible
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Actuation Type | Solenoid |
Manufacturer Series | VUVG |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 470L/min |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | -0.9bar |
Maximum Operating Pressure | 10bar |
Number of Positions | 4 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Related links
- Festo 3/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573479
- Festo 3/2 Pneumatic Solenoid Valve - Solenoid VUVG Series 24V dc, 574242
- Festo 3/2 Pneumatic Solenoid Valve - Solenoid VUVG Series 24V dc, 8031540
- Festo 3/2 Solenoid Valve - Solenoid VUVG Series 24V dc, 8031492
- Festo 2x3/2 Closed, Monostable Solenoid Valve - Electrical VUVG...
- Festo 5/2 Solenoid Valve - Solenoid VUVG Series 24V dc, 578158
- Festo 3/2 Pneumatic Solenoid Valve - Solenoid VUVG Series 24V dc, 574234
- Festo 3/2 Solenoid Valve - Solenoid VUVG Series 24V dc, 8031537