- RS Stock No.:
- 121-5798
- Mfr. Part No.:
- VZWD-L-M22C-M-G14-30-V-1P4-15
- Brand:
- Festo
View all Pneumatic Solenoid Valves
14 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$116.60
(exc. GST)
$128.26
(inc. GST)
units | Per unit |
1 - 4 | $116.60 |
5 + | $115.00 |
- RS Stock No.:
- 121-5798
- Mfr. Part No.:
- VZWD-L-M22C-M-G14-30-V-1P4-15
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Electrically Actuated Solenoid Valve, 0 to 15 Bar, G1/4 Valve Connection - VZWD-L-M22C-M-G14-30-V-1P4-15-R1
Use this solenoid valve from Festo to accurately control the flow of compressed air or fluids in your pneumatic system. It's a directly actuated unit and is suitable for high-pressure applications with low flow rates, such as those found in safety shut-off controllers. Its body is made of stainless steel, which is long-lasting and resistant to corrosion. This versatile solenoid valve can tolerate slight contamination of media and is suitable for use with inert gases, mineral oil, water and neutral fluids.
Responds quickly in both low and high pressures ranging from 0 to 15 bar
Mechanical spring keeps the valve tightly sealed to prevent pressure loss
Wide operating temperature range of -10°C to +80°C for use in both hot and cold conditions
IP65 (ingress protection) rated enclosure is shielded from dust and high-pressure water jets
Mechanical spring keeps the valve tightly sealed to prevent pressure loss
Wide operating temperature range of -10°C to +80°C for use in both hot and cold conditions
IP65 (ingress protection) rated enclosure is shielded from dust and high-pressure water jets
Applications
Gas venting and tank systems
Vacuum technology
High-pressure cleaning systems
Vacuum technology
High-pressure cleaning systems
What causes the valve on this component to open and close?
This solenoid valve uses a small electrical current to send a signal to its internal poppet mechanism, which opens or closes the valve. It has an operating voltage of 24V DC (direct current).
Specifications
Attribute | Value |
Function | 2/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VZWD |
Mounting Style | Inline |
Solenoid Fitted | Yes |
Number of Ports | 2 |
Body Material | Stainless Steel |
Maximum Flow Rate | 210L/min |
Minimum Operating Pressure | 0bar |
Thread Size | 1/4in |
Maximum Operating Temperature | +80°C |
Number of Positions | 2 |
Maximum Operating Pressure | 15 bar |
Minimum Operating Temperature | -10°C |
Special Features | Design Insensitive to Slight Contamination of the Media |
Thread Standard | G |