- RS Stock No.:
- 723-517
- Mfr. Part No.:
- X3044102
- Brand:
- Norgren
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$579.82
(exc. GST)
$637.80
(inc. GST)
Units | Per unit |
1 + | $579.82 |
- RS Stock No.:
- 723-517
- Mfr. Part No.:
- X3044102
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
IMI Norgren Pneumatic Solenoid Valve, G1/8 Port, Maximum 10 Bar Operating Pressure Range - Super X Series - X3044102
Is your industrial system feeling the pressure? Turn to this 5/2-way pneumatic solenoid valve from IMI Norgren to get it under control. When paired with an electrical coil, the unit controls the flow through pneumatic equipment to keep your industrial process running smoothly. The energised coil moves the plunger, which in turn blocks or unblocks the flow of air – it's as easy as that. Thanks to a maximum operating temperature of +70°C, this is a reliable option for use in challenging settings.
Features & Benefits
• Zinc alloy body resists corrosion for use in humid work areas
• Operating pressure range of 2 to 10 bar for wide functionality
• Can be mounted in four positions to provide you with a more flexible setup
• Nitrile rubber seals are abrasion resistant for a long and leak-free life in tough work areas
• Operating pressure range of 2 to 10 bar for wide functionality
• Can be mounted in four positions to provide you with a more flexible setup
• Nitrile rubber seals are abrasion resistant for a long and leak-free life in tough work areas
Applications
• Processing equipment
• Food and beverage production
• Medical instruments
• Pharmaceutical industry
• Ventilation systems
• Food and beverage production
• Medical instruments
• Pharmaceutical industry
• Ventilation systems
Is this unit water resistant?
Yes. An IP65 rating assures you that this pneumatic solenoid valve resists damage from low-pressure water jets from any direction.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Pilot/Spring |
Manufacturer Series | X30 |
Mounting Style | Through Hole |
Number of Ports | 5 |
Body Material | Die Cast Zinc Alloy |
Maximum Flow Rate | 335L/min |
Minimum Operating Pressure | 930mbar |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +70°C |
Thread Size | 1/8in |
Number of Positions | 2 |
Minimum Operating Temperature | 0°C |
Thread Standard | G |