- RS Stock No.:
- 722-924
- Mfr. Part No.:
- 81519378
- Brand:
- Crouzet
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$172.74
(exc. GST)
$190.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $172.74 |
- RS Stock No.:
- 722-924
- Mfr. Part No.:
- 81519378
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Solenoid Pilot Operator
Available as Impulse, maintained and with or without override
Electrical connections via sub-base
Electrical connections via sub-base
Note
For use with single sub base, double sub base and LED's.
Warning
Whilst generally considered a safe source of energy, Compressed Air must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Crouzet
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:
Low power consumption (1W)
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | 81 |
Mounting Style | Manifold |
Solenoid Voltage | 110V ac |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Maximum Flow Rate | 12NL/min |
Solenoid Power Consumption | 2.5VA |
Minimum Operating Pressure | 1bar |
Maximum Operating Pressure | 8 bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Related links
- Crouzet 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot 81 Series 24V dc
- Crouzet 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot 81 Series...
- Crouzet 3/2 Pneumatic Solenoid Valve - Pilot/Spring 81 Series
- Crouzet 3/2 Pneumatic Solenoid Valve - Solenoid/Spring 81 Series 24V dc
- Crouzet 3/2 Pneumatic Solenoid Valve - 81 Series 24V ac
- Crouzet 3/2 Pneumatic Solenoid Valve - 81 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 SYJ700...
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 VT307...