- RS Stock No.:
- 278-3858
- Mfr. Part No.:
- 54101019
- Brand:
- EMERSON – ASCO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 278-3858
- Mfr. Part No.:
- 54101019
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Pneumatic control ISO distributors
Range of 5 // 2 pneumatic control multi-function drawer distributors.
Mounted on sub-base as per ISO 5599//01.
Various sizes available (1, 2 or 3).
Mounted on sub-base as per ISO 5599//01.
Various sizes available (1, 2 or 3).
No base supplied
ISO
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | 541 |
Mounting Style | Manifold |
Number of Ports | 5/2 |
Body Material | Polyoxymethylene |
Maximum Flow Rate | 1400L/min |
Minimum Operating Pressure | -0.95bar |
Maximum Operating Pressure | 12bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |