Festo Pneumatic Soft Start Valve, 3000L/min, G 1/2 2 → 12 bar
- RS Stock No.:
- 278-6973
- Mfr. Part No.:
- VABF-S6-1-P5A4-N12-4-1-N
- Brand:
- Festo
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$942.74
(exc. GST)
$1,037.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $942.74 |
- RS Stock No.:
- 278-6973
- Mfr. Part No.:
- VABF-S6-1-P5A4-N12-4-1-N
- Brand:
- Festo
Related links
- Festo Pneumatic Soft Start Valve, 3000L/min, G 1/2 2 → 12 bar
- Festo Pneumatic Soft Start Valve
- Festo Pneumatic Soft Start Function Fitting
- Festo VABF series Manifold
- Pneumatic Soft Start Valve, G 1 15 bar
- Festo Pneumatic Soft Start Valve, 4300L/min, 6mm Tube Size 10 bar
- SMC Pneumatic Soft Start Valve, 4945L/min, G 1/2 10 bar
- Festo Pneumatic Soft Start Valve, 6450L/min, G 1/2 18 bar