Festo Connector, NEDY Series, For Use With Energy Chains, Robot Applications

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-7915
Mfr. Part No.:
NEDY-L2R1-V1-C1W4L-U-0.3L-M8G4-2.5R
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Connector

Manufacturer Series

NEDY

Connector Type

Straight Plug

For Use With

Energy Chains, Robot Applications

Length

2.5m

The Festo Y-distributor with cables on both sides, designed according to standard EN 175301-803 and EN 61076-2-104is a versatile and reliable electrical connection solution. It features a yellow LED signal status display and comes with a label holder for easy cable designation. With IP65 and IP67 protection, this product ensures durability and performance in various environments.

Y-distributor design with cables on both sides
Yellow LED signal status display for easy monitoring
Label holder for clear cable designation
IP65 and IP67 protection for durability and performance
Wide operational voltage range of DC 20.4 V to 27.6 V
High current rating of 3 A at 40°C
Suitable for energy chains/robot applications with torsional resistance
RoHS-compliant and free of halogen for environmental safety
Corrosion-resistant with low corrosion stress for longevity