Festo Connector, NEDY Series, For Use With Energy Chains, Robot Applications
- RS Stock No.:
- 288-7912
- Mfr. Part No.:
- NEDY-L2R1-V1-B2W3L-U-0.3L-M8G4-2.5R
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7912
- Mfr. Part No.:
- NEDY-L2R1-V1-B2W3L-U-0.3L-M8G4-2.5R
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connector | |
| Manufacturer Series | NEDY | |
| Connector Type | Straight Plug | |
| For Use With | Energy Chains, Robot Applications | |
| Length | 2.5m | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connector | ||
Manufacturer Series NEDY | ||
Connector Type Straight Plug | ||
For Use With Energy Chains, Robot Applications | ||
Length 2.5m | ||
- COO (Country of Origin):
- BG
The Festo Y-distributor with cables on both sides is a versatile solution for electrical connections in industrial automation. Designed with high-quality materials, it ensures reliable performance and durability in various applications.
Y-distributor design for easy cable management
Signal status display with yellow LED for quick visual identification
Suitable for energy chains/robot applications due to cable characteristics
IP65 and IP67 degree of protection for usage in different environments
Corrosion resistance class CRC 1 for durability in harsh conditions
Signal status display with yellow LED for quick visual identification
Suitable for energy chains/robot applications due to cable characteristics
IP65 and IP67 degree of protection for usage in different environments
Corrosion resistance class CRC 1 for durability in harsh conditions
