Festo, CMSH Series, For Use With Controls The Position Of a Process Valve
- RS Stock No.:
- 351-429
- Mfr. Part No.:
- CMSH-S-VDE1-S-A-AL-N14-C1N12-HA
- Brand:
- Festo
Subtotal (1 unit)*
$4,115.92
(exc. GST)
$4,527.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,115.92 |
*price indicative
- RS Stock No.:
- 351-429
- Mfr. Part No.:
- CMSH-S-VDE1-S-A-AL-N14-C1N12-HA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Position Detector | |
| Series | CMSH | |
| For Use With | Controls The Position Of a Process Valve | |
| Length | 30m | |
| Standards/Approvals | CE, UKCA, RCM trademark | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Position Detector | ||
Series CMSH | ||
For Use With Controls The Position Of a Process Valve | ||
Length 30m | ||
Standards/Approvals CE, UKCA, RCM trademark | ||
Festo CMSH Series Pneumatic Position Detector, 30m Cable Length, Controls The Position of a Process Valve - CMSH-S-VDE1-S-A-AL-N14-C1N12-HA, Numeric Part Number: 8097413
This pneumatic position detector monitors and communicates the position of a process valve within automated systems. It is designed for integration into valve control schemes where pneumatic feedback is required. The unit conforms to recognised regional safety and conformity marks and is supplied with a long connection lead to reach remote control or monitoring equipment.
Features & Benefits
• 30m cable provides long-distance feedback capability
• Pneumatically senses valve travel for position monitoring
• VDE-approved electrical components for installation safety
• Suited to industrial environments requiring valve position feedback
• Pneumatically senses valve travel for position monitoring
• VDE-approved electrical components for installation safety
• Suited to industrial environments requiring valve position feedback
**Applications**
• Suitable for control panels requiring remote valve position feedback
• Ideal for pneumatic valve position sensor integration in process lines
• Used with actuated valves in water, steam and gas systems
• Can be used for automated shut-off valve monitoring in plant rooms
• Ideal for pneumatic valve position sensor integration in process lines
• Used with actuated valves in water, steam and gas systems
• Can be used for automated shut-off valve monitoring in plant rooms
What signal type does it provide for process control systems?
It delivers pneumatic position feedback suitable for pneumatic logic and monitoring circuits, enabling controllers to infer valve status from the detectors output.
How does the long cable affect installation options?
The 30m lead allows the detector to be mounted at a distance from valves, simplifying routing to cabinets or distributed I/O racks without additional field wiring junctions.
What environments is it intended to operate in?
It is intended for industrial valve control applications where pneumatic position sensing is required, including manufacturing and process automation settings.
Related links
- Festo For Use With Controls The Position Of a Process Valve
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-S-A-AL-N14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-S-A-AL-N14
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-N14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-C-AL-N14
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-A-AL-N14-V
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-D-A-AL-N14
- Festo CAPS series Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE1-S-A-AL-G14-V
