- RS Stock No.:
- 510-8890
- Mfr. Part No.:
- RM/8025/M/40
- Brand:
- Norgren
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$152.52
(exc. GST)
$167.77
(inc. GST)
Units | Per unit |
1 + | $152.52 |
- RS Stock No.:
- 510-8890
- Mfr. Part No.:
- RM/8025/M/40
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Roundline Cylinder, 40mm Stroke, 25mm Bore - RM/8000/M Series - RM/8025/M/40
Use this pneumatic roundline cylinder from IMI Norgren for pushing and clamping operations in your industrial equipment. It's a double-acting cylinder, which means the extension and retraction of its piston are controlled by the pressure variance between its two air ports. The stainless steel piston is durable and resistant to corrosion, providing long-term tolerance to contaminated industrial environments. Nitrile rubber seals prevent air leakage in the cylinder, so you can rely on it for effective performance.
Features & Benefits
Broad operating temperature range of -10°C to +80°C for use in demanding conditions
Polyurethane buffer offers adjustable cushioning to reduce noise and vibration for optimal performance
Operating pressure range of 1 to 10 bar for versatile use
Comes with a locknut for secure installation
Polyurethane buffer offers adjustable cushioning to reduce noise and vibration for optimal performance
Operating pressure range of 1 to 10 bar for versatile use
Comes with a locknut for secure installation
Applications
Lifts and escalators
Food and beverage production
Aerospace industries
Food and beverage production
Aerospace industries
How do I look after this cylinder?
This cylinder is made of hard-wearing materials that are built to last without needing much maintenance. Periodic inspection and replacement of worn or damaged seals will keep this device in good working condition for the long term.
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | RM/8000/M |
Length | 144mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Buffer |
Dimensions | 30 (Dia.) x 144mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Weight | 245g |
ISO Standard | ISO 6432 |
Diameter | 30mm |
Maximum Operating Temperature | +80°C |
Related links
- Norgren Pneumatic Roundline Cylinder - 20mm Bore RM/8000/M Series,...
- IMI Norgren Pneumatic Piston Rod Cylinder - 25mm Bore RM/8000/M...
- Norgren Pneumatic Roundline Cylinder - 12mm Bore RM/8000/M Series,...
- IMI Norgren Pneumatic Roundline Cylinder - 25mm Bore RM/8000/M...
- Norgren Pneumatic Roundline Cylinder - RM/8000 250mm Stroke Double Acting
- Norgren Pneumatic Roundline Cylinder - 16mm Bore RM/8000/M Series,...
- Norgren Pneumatic Roundline Cylinder - 10mm Bore RM/8000/M Series,...
- IMI Norgren Roundline Cylinder - 25mm Bore RM/8000/M Series, Double Acting