Parker Pneumatic Roundline Cylinder 20mm Bore, 160mm Stroke, P1A Series, Double Acting

  • RS Stock No. 389-5154
  • Mfr. Part No. P1A-S020DS-0160
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Parker P1A 10-25mm Ø Cylinders

Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber

Note

Outward Thrust and Return Thrust figures quoted are at 6 bar.

Specifications
Attribute Value
Manufacturer Series P1A
Action Double
Bore 20mm
Stroke 160mm
Maximum Operating Pressure 10 bar
Cushioning Type Buffer
Dimensions 285 x 23.8 x 23.8mm
Height 23.8mm
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Length 285mm
4 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 103.07
(exc. GST)
$ 113.38
(inc. GST)
units
Per unit
1 +
$103.07
Related Products
ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning FESTO ...
Description:
ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces These double acting pneumatic actuators have dual connection ports for compressed ...
CQS Cylinders The CQS Series of Compact Cylinders ...
Description:
CQS Cylinders The CQS Series of Compact Cylinders is available for those small bore cylinder applications Both switch capable and non-switch capable body styles are the same. Space and weight saving Magnetic or non-magnetic pistons available Proof pressure 15 bar ...
Cylinders Compact single and double acting cylinders, considerably ...
Description:
Cylinders Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs Space and weight saving Magnetic piston Proof pressure 15bar Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max Supplied with tapered and parallel ports Temperature range ...
SMC CQM Compact Guided/Guide Rod Cylinder SMC CQM ...
Description:
SMC CQM Compact Guided/Guide Rod Cylinder SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible ...