- RS Stock No.:
- 202-2834
- Mfr. Part No.:
- QSRL-G1/4-8
- Brand:
- Festo
15 In Global stock for delivery within 10 working day(s)
81 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$67.57
(exc. GST)
$74.33
(inc. GST)
Units | Per unit |
1 + | $67.57 |
- RS Stock No.:
- 202-2834
- Mfr. Part No.:
- QSRL-G1/4-8
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Rotatable Pneumatic Fitting, -0.95 to 6 Bar, 400rpm - QSRL-G1/4-8
Use this rotatable fitting from Festo to connect a threaded port to a tube in pneumatic equipment. It contains an internal ball bearing that enables it to rotate 360° to effectively distribute air throughout the system. The threaded connector comes with a sealing ring that keeps it stable while rotating and prevents leaks, so you can be sure of efficient operation. Thanks to the simple push-in design, there's no need for adhesive or sealing tools, saving you time and energy during installation. A broad operating temperature range of -10°C to +60°C means you can use this fitting in demanding environments.
• Rotational speed of 400rpm (rotations per minute) for use in high-speed applications
• Polybutylene terephthalate (PBT) housing material for durability and resistance to wear
• Light weight of 31g to reduce strain on equipment
• Broad operating pressure range of -0.95 to 6 bar for use in low-pressure environments
• Polybutylene terephthalate (PBT) housing material for durability and resistance to wear
• Light weight of 31g to reduce strain on equipment
• Broad operating pressure range of -0.95 to 6 bar for use in low-pressure environments
Applications
• Printing presses
• Gas plants
• Pharmaceutical industry
• Gas plants
• Pharmaceutical industry
How do I uninstall this pneumatic fitting?
This unit features a handy release ring. Simply press it down to disengage the retaining claw and release the fitting from the hose.
Specifications
Attribute | Value |
---|---|
Tube Connection | Push In 8mm |
Tube Connection - Tube Size | 8mm |
Threaded Connection | G 1/4 Male |
Threaded Connection - Thread Size | 1/4in |
Manufacturer Series | QSRL |
Material | PBT |
Maximum Operating Pressure | 6 bar |
Maximum Rotational Speed | 400rpm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Threaded Connection - Thread Standard | G |
Threaded Connection - Gender | Male |
Tube Connection - Type | Push In |
Standards Met | ISO8573-1:2010, RoHS Compliant |
Related links
- Festo QSRL PBT Pneumatic Rotary Union Push In 6mm
- Festo GF Pneumatic Rotary Union, G 1/4 Female/Male
- Festo QSR PBT Pneumatic Rotary Union Push In 6mm
- Festo QSRL PBT Pneumatic Rotary Union, G 1/2 Male
- Festo QSR PBT Pneumatic Rotary Union Push In 8mm
- Festo QSRL PBT Pneumatic Rotary Union Push In 4mm
- Festo QSRL PBT Pneumatic Rotary Union, R 1/2 Male
- SMC KSH PBT Pneumatic Rotary Union Push In 10 mm