Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator, 246° Rotary Angle, 16mm Bore
- RS Stock No.:
- 275-4653
- Mfr. Part No.:
- DSL-16-40-270-CC-A-S20-B
- Brand:
- Festo
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,701.59
(exc. GST)
$2,971.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,701.59 |
- RS Stock No.:
- 275-4653
- Mfr. Part No.:
- DSL-16-40-270-CC-A-S20-B
- Brand:
- Festo
Related links
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator,...
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator,...
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator,...
- Hammers
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator,...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hand Saws
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator,...