Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator, 246° Rotary Angle, 25mm Bore
- RS Stock No.:
- 275-2992
- Mfr. Part No.:
- DSL-25-40-270-CC-A-S20-B
- Brand:
- Festo
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,129.05
(exc. GST)
$3,441.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,129.05 |
- RS Stock No.:
- 275-2992
- Mfr. Part No.:
- DSL-25-40-270-CC-A-S20-B
- Brand:
- Festo
Related links
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator,...
- Cable Sleeving Tools
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator,...
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator,...
- Crimp Tool Positioners, Turrets & Locators
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator,...
- Insertion & Extraction Tools
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator,...