Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator, 240° Rotary Angle, 40mm Bore
- RS Stock No.:
- 275-3056
- Mfr. Part No.:
- DSL-40-100-270-CC-A-S20-B
- Brand:
- Festo
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,799.66
(exc. GST)
$5,279.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,799.66 |
- RS Stock No.:
- 275-3056
- Mfr. Part No.:
- DSL-40-100-270-CC-A-S20-B
- Brand:
- Festo
Related links
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator,...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Insertion & Extraction Tools
- Clamps
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator,...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge