Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator, 246° Rotary Angle, 25mm Bore
- RS Stock No.:
- 275-3001
- Mfr. Part No.:
- DSL-25-50-270-CC-A-S20-KF-B
- Brand:
- Festo
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,628.52
(exc. GST)
$5,091.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,628.52 |
- RS Stock No.:
- 275-3001
- Mfr. Part No.:
- DSL-25-50-270-CC-A-S20-KF-B
- Brand:
- Festo
Related links
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator,...
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator,...
- Connector Wrenches
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator,...
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator,...
- Insertion & Extraction Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Festo DSL Series 8 bar Double Action Pneumatic Rotary Actuator,...