- RS Stock No.:
- 271-6792
- Mfr. Part No.:
- DAPS-0180-090-RS1-F0710-MW
- Brand:
- Festo
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,496.70
(exc. GST)
$3,846.37
(inc. GST)
Units | Per unit |
1 + | $3,496.70 |
- RS Stock No.:
- 271-6792
- Mfr. Part No.:
- DAPS-0180-090-RS1-F0710-MW
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo Semi-rotary drive Quarter turn actuator with hand wheel which acts as a manual emergency override is specially tailored to the requirements of the process industry. When the supply pressure is switched off, the hand wheel can be used to manually change the position of the valve or actuator.
Low wear
Compact design
Compact design
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Single |
Manufacturer Series | DAPS |
Maximum Operating Pressure | 8.4 bar |
Related links
- SMC CRB Series 0.7 MPa Double Action Pneumatic Rotary Actuator 10mm Bore
- SMC CDRA1BW Series 10 bar Single Action Pneumatic Rotary Actuator 63mm Bore
- SMC CRA1 Series 10 bar Single Action Rotary Actuator 30mm Bore
- Festo DFPD-160-RP-90-RS60-F0710 Series Single Action Pneumatic...
- Festo DSM Series 8 bar Double Action Pneumatic Rotary Actuator 8mm Bore
- SMC CRB2 Series 10 bar Single Action Rotary Actuator 40mm Bore
- Festo 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- SMC CRA1-Z Series 10 bar Single Action Pneumatic Rotary Actuator 50mm Bore