- RS Stock No.:
- 268-9697
- Mfr. Part No.:
- CY3B32-850
- Brand:
- SMC
On back order for despatch 21/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,461.97
(exc. GST)
$1,608.17
(inc. GST)
Units | Per unit |
1 + | $1,461.97 |
- RS Stock No.:
- 268-9697
- Mfr. Part No.:
- CY3B32-850
- Brand:
- SMC
Related links
- Norgren Double Acting Rodless Actuator 1000mm Stroke, 40mm Bore
- EMERSON – AVENTICS Rodless Pneumatic Cylinder 250mm Stroke, 32mm Bore
- SMC Rodless Pneumatic Cylinder 250mm Stroke, 20mm Bore
- SMC Rodless Actuator MY1B25TFG-250Z 0.12 kg @ 50 mm Stroke
- SMC Double Acting Rodless Actuator 400mm Stroke, 25mm Bore
- SMC Rodless Actuator 100mm Stroke, 10mm Bore
- SMC Rodless Actuator 250mm Stroke, 15mm Bore
- SMC Pneumatic Rodless Cylinders