- RS Stock No.:
- 254-6734
- Mfr. Part No.:
- CY3B15-400
- Brand:
- SMC
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$457.49
(exc. GST)
$503.24
(inc. GST)
Units | Per unit |
1 + | $457.49 |
- RS Stock No.:
- 254-6734
- Mfr. Part No.:
- CY3B15-400
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC rod less cylinder has magnetically coupled uses industrial strength magnets located in the piston and external carriage to form a single unit that will travel when actuated with air pressure. It is available in a standard or heavy duty magnetic ho
0.18 Map minimum operating pressure
Auto switch capable
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 400mm |
Bore | 15mm |
Manufacturer Series | CY3B |
Action | Double |
Maximum Operating Pressure | 7 bar |
Related links
- SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 16mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 350mm Stroke, 15mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 20mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 200mm Stroke, 15mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 32mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 15mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 100mm Stroke, 15mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 140mm Stroke, 15mm Bore