- RS Stock No.:
- 237-3629
- Mfr. Part No.:
- MY1B25-300Z
- Brand:
- SMC
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$787.44
(exc. GST)
$866.18
(inc. GST)
Units | Per unit |
1 + | $787.44 |
- RS Stock No.:
- 237-3629
- Mfr. Part No.:
- MY1B25-300Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The SMC MY3B rodless cylinder have a one-piece carriage and piston that runs its entire stroke length housed with an inner seal belt to maintain air pressure combined with an outer dust seal band to protect from contaminants. This design offers a compact footprint compared to rod-style cylinder and features a low profile. It is available with rubber bumpers, air cushions or external shock absorbers as well as a stroke adjuster unit.
Minimum operating pressure 0.15 to 0.20 MPa
Long stroke option up to 3000 mm (XB11)
Auto switch capable
Long stroke option up to 3000 mm (XB11)
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 300mm |
Bore | 25mm |
Manufacturer Series | MY1B |
Action | Double |
Maximum Operating Pressure | 8 bar |
Related links
- Parker Origa Double Acting Rodless Pneumatic Cylinder 300mm...
- SMC Double Acting Rodless Pneumatic Cylinder 900mm Stroke, 25mm Bore
- SMC Double Acting Rodless Actuator 300mm Stroke, 25mm Bore
- SMC Pneumatic Guided Cylinder - Series MGP 300mm Stroke Double Acting
- SMC Rodless Actuator 250mm Stroke, 15mm Bore
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CG1-Z Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CG1 Series, Double Acting
- SMC Pneumatic Rodless Cylinders