EMERSON – AVENTICS NL1-RGS Series Pressure Regulator G 1/4 G
- RS Stock No.:
- 257-7237
- Mfr. Part No.:
- 0821302733
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$87.19
(exc. GST)
$95.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.19 |
*price indicative
- RS Stock No.:
- 257-7237
- Mfr. Part No.:
- 0821302733
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pressure Regulator | |
| Inlet Connection Size | G 1/4 | |
| Series | NL1-RGS | |
| Outlet Connection Size | G 1/4 | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Die Cast Zinc, Seal: Acrylonitrile Butadiene Rubber | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pressure Regulator | ||
Inlet Connection Size G 1/4 | ||
Series NL1-RGS | ||
Outlet Connection Size G 1/4 | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Material Die Cast Zinc, Seal: Acrylonitrile Butadiene Rubber | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
The Aventics NL1-RGS series pressure regulator with 16 bar maximum working pressure & die cast zinc housing material.
Standard pressure regulator
Activation Mechanical
suitable for ATEX
Related links
- EMERSON – AVENTICS NL1-FRE Filter Regulator 1/4 in G 16 bar
- EMERSON – AVENTICS NL1-FRE Filter Regulator 1/4 in G 16 bar, 0821300759
- EMERSON – AVENTICS AS2-RGS Series Pneumatic Regulator G 1/4 to G 3/8
- EMERSON – AVENTICS Regulator - 821302445
- EMERSON – AVENTICS Regulator - 821302448
- EMERSON – AVENTICS Regulator - 821302449
- EMERSON – AVENTICS AS3-RGS Series Pneumatic Regulator G 3/8 to G 1/2
- EMERSON – AVENTICS NL2-RGS Series Pneumatic Regulator G 1/8 to G 3/8 Type G
