Festo MS Series Pneumatic Regulator 2 in Pneumatic
- RS Stock No.:
- 204-0052
- Distrelec Article No.:
- 301-68-969
- Mfr. Part No.:
- MS2-LR-QS6-D6-A8-B
- Brand:
- Festo
Subtotal (1 unit)*
$63.97
(exc. GST)
$70.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.97 |
*price indicative
- RS Stock No.:
- 204-0052
- Distrelec Article No.:
- 301-68-969
- Mfr. Part No.:
- MS2-LR-QS6-D6-A8-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Outlet Connection Type | Pneumatic | |
| Inlet Connection Size | 2 in | |
| Series | MS | |
| Outlet Connection Size | QS-6 | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Outlet Connection Type Pneumatic | ||
Inlet Connection Size 2 in | ||
Series MS | ||
Outlet Connection Size QS-6 | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
Festo Pneumatic Regulator, PA Housing, 28.3g Weight - MS2-LR-QS6-D6-A8-B
Looking for an instrument to keep your air compressor stable? Choose this pressure regulator from Festo. It controls a compressor's output pressure to ensure a steady supply of pneumatic air, which keeps circuits consistently operating at their best. The regulator also makes sure that no air is wasted, so it helps you to hit your productivity targets. Robust PA construction resists wear and abrasion for longevity in harsh industrial settings. Thanks to its nitrile rubber seals, you can count on this unit to reliably manage a wide pressure regulation range between 0.5 and 7 bar without blowing a gasket.
Features & Benefits
• Manually operated rotary knob for quick and easy pressure regulation
• Light weight of 28.3g puts minimal strain on the mounting surface
• High-alloy steel spring resists corrosion for compatibility with humid settings
• Suitable for front panel or line installation to best suit your setup
Applications
• Robotics systems
• Food and beverage manufacturing
• Automotive industry
• Mining and minerals processing
Can I lock this pressure regulator?
Yes, its rotary knob includes a lock, which ensures that no one can tamper with your pressure settings.
