Festo M5 Pneumatic Regulator - 0.5bar to 7bar, 10bar max. input, 8086636
- RS Stock No.:
- 204-0051
- Mfr. Part No.:
- MS2-LR-M5-D6-AR-MPA-B
- Brand:
- Festo
Price (ex. GST) Each
$70.34
(exc. GST)
$77.37
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
4 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $70.34 |
- RS Stock No.:
- 204-0051
- Mfr. Part No.:
- MS2-LR-M5-D6-AR-MPA-B
- Brand:
- Festo
Related links
- Festo M5 Pneumatic Regulator - 0.5bar to 7bar 8086628
- Festo M5 Pneumatic Regulator - 0.5bar to 7bar 8086637
- Festo M5 Pneumatic Regulator - 0.5bar to 7bar 8086642
- Festo Pneumatic Regulator - 0.5bar to 7bar 8086639
- Festo M5 Pneumatic Regulator - 0.5bar to 7bar 8086645
- Festo M5 Pneumatic Regulator - 0.5bar to 7bar 8086641
- Festo Pneumatic Regulator - 0.5bar to 7bar 8086638
- Festo M5 Pneumatic Regulator - 0.5bar to 7bar 8086643