Festo D Series Pneumatic Regulator G 3/8 G G

Subtotal (1 unit)*

$873.11

(exc. GST)

$960.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$873.11

*price indicative

RS Stock No.:
203-6609
Mfr. Part No.:
LRB-3/8-D-7-O-K4-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Inlet Connection Size

G 3/8

Outlet Connection Size

G 1/4

Series

D

Inlet Thread Standard

G

Maximum Operating Pressure

16 bar

Outlet Thread Standard

G

Material

Die Cast Zinc, Polyamide, Nitrile Rubber (NBR)

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

COO (Country of Origin):
HU
The Festo pressure regulator combination LRB-3/8-D-7-O-K4-MINI With connecting kit, sub-base and mounting brackets, block with 2, 3, 4 or 5 pressure regulators, without pressure gauge.

Size Mini

Series D

Actuator lock Rotary knob with lock

Assembly position Any

Design structure (* directly-controlled diaphragm regulator, * with looped-through compressed air supply)

Related links