Festo D Series Pneumatic Regulator G 1/4 G

Subtotal (1 unit)*

$517.19

(exc. GST)

$568.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$517.19

*price indicative

RS Stock No.:
203-6600
Mfr. Part No.:
LRS-1/4-D-7-O-I-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/4

Outlet Connection Size

G 1/4

Series

D

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Material

Zinc Die Cast (Housing), Connecting Plate, Nitrile Rubber (Seal)

Maximum Operating Temperature

60°C

Standards/Approvals

Conforms to RoHS, ISO8573-1:2010 (7:4:4)

COO (Country of Origin):
HU
The Festo pressure regulator LRS-1/4-D-7-O-I-MINI With increased return flow, with lockable regulator head, working pressure up to 7 bar. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.

Size Mini

Series D

Actuator lock Rotary knob with integrated lock

Assembly position Any

Design structure directly-controlled diaphragm regulator

Related links