Festo Pneumatic Regulator G 1/4 G
- RS Stock No.:
- 203-6589
- Mfr. Part No.:
- LR-1/4-D-7-I-MINI
- Brand:
- Festo
Subtotal (1 unit)*
$203.57
(exc. GST)
$223.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.57 |
*price indicative
- RS Stock No.:
- 203-6589
- Mfr. Part No.:
- LR-1/4-D-7-I-MINI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Size | G 1/4 | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Material | Nitrile Rubber (NBR), Die Cast Zinc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), Conforms to RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Size G 1/4 | ||
Maximum Operating Pressure 16 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Material Nitrile Rubber (NBR), Die Cast Zinc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), Conforms to RoHS | ||
Festo Pneumatic Regulator, 1600L/min Flow Rate, 0.5 to 7 Bar Outlet Pressure - LR-1/4-D-7-I-MINI
Maintain a constant output pressure in your pneumatic system with this regulator from Festo. It has a rotary knob which moves the diaphragm, so each adjustment directly reduces or increases the flow of air or gas for simple and efficient manual control. An integrated gauge means you know when you've reached the desired pressure and a lock on the knob prevents tampering after setting. As this regulator is compatible with pressures up to 16 bar and handles a maximum flow rate of 1600l/min, it works safely with powerful equipment.
• Mountable in any position for installation flexibility
• Die-cast zinc base and housing is strong and resistant to impact for use in demanding environments
• Lubricated operation is possible for increased compatibility with oiled systems, as well as for reducing friction
• Maximum hysteresis of 0.2 bar means pressure regulation is precise
Applications
• Industrial automation
• Food processing
• Textile manufacturing
• Machine tools
What is the minimum outlet pressure this pneumatic regulator works with?
This pneumatic regulator works with a minimum outlet pressure of 0.5 bar. It has a regulation range between 0.5 and 7 bar, so you can make small and large adjustments.
Related links
- Festo D Series Pneumatic Regulator G 1/4 G
- Festo D Series Pneumatic Regulator G 1/8 G G
- Festo D Series Pneumatic Regulator G 3/8 Pneumatic G
- Festo D Series Pneumatic Regulator G 1/8 G
- Festo D Series Pneumatic Regulator G1/4 in Pneumatic G
- Festo Pneumatic Regulator G 1/4 G G
- Festo D Series Pneumatic Regulator G 3/4 G
- Festo D Series Pneumatic Regulator G 1/4 G G
