Festo D Series Pneumatic Regulator G 1/2 G

Subtotal (1 unit)*

$617.49

(exc. GST)

$679.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$617.49

*price indicative

RS Stock No.:
203-6564
Mfr. Part No.:
LRB-1/2-D-7-O-K2-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/2

Outlet Connection Size

G 3/8

Series

D

Maximum Operating Pressure

16 bar

Material

Die Cast Zinc

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

COO (Country of Origin):
HU
The Festo pressure regulator combination LRB-1/2-D-7-O-K2-MIDI With connecting kit, sub-base and mounting brackets, block with 2, 3, 4 or 5 pressure regulators, without pressure gauge.

Size Midi

Series D

Actuator lock Rotary knob with lock

Assembly position Any

Design structure (* directly-controlled diaphragm regulator, * with looped-through compressed air supply)

Related links