Festo D Series Pneumatic Regulator G 3/4 G

Subtotal (1 unit)*

$521.33

(exc. GST)

$573.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$521.33

*price indicative

RS Stock No.:
203-6563
Mfr. Part No.:
LR-3/4-D-7-O-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 3/4

Outlet Connection Size

G 3/4

Series

D

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Material

Die Cast Zinc

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The Festo pressure regulator LR-3/4-D-7-O-MAXI With threaded connection plate, without pressure gauge. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Any

Design structure Piloted piston regulator

Related links