Festo D Series Pneumatic Regulator G 1/2 Pneumatic G
- RS Stock No.:
- 203-6544
- Mfr. Part No.:
- LRB-1/2-D-7-O-K4-MIDI
- Brand:
- Festo
Subtotal (1 unit)*
$1,250.60
(exc. GST)
$1,375.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,250.60 |
*price indicative
- RS Stock No.:
- 203-6544
- Mfr. Part No.:
- LRB-1/2-D-7-O-K4-MIDI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Outlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/2 | |
| Series | D | |
| Outlet Connection Size | G 3/8 | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Material | Nitrile Rubber (NBR), Die Cast Zinc, Polyamide | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Outlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/2 | ||
Series D | ||
Outlet Connection Size G 3/8 | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Material Nitrile Rubber (NBR), Die Cast Zinc, Polyamide | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator combination LRB-1/2-D-7-O-K4-MIDI With connecting kit, sub-base and mounting brackets, block with 2, 3, 4 or 5 pressure regulators, without pressure gauge.
Size Midi
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure (* directly-controlled diaphragm regulator, * with looped-through compressed air supply)
Related links
- Festo D Series Pneumatic Regulator G 1/4 G
- Festo D Series Pneumatic Regulator G 1/2 G
- Festo D Series Pneumatic Regulator G 3/8 G
- Festo D Series Pneumatic Regulator G 3/8 G G
- Festo D Series Pneumatic Regulator G 3/8 Sub Base G
- Festo D Series Pneumatic Regulator G 1/4 G G
- Festo D Series Pneumatic Regulator G 1/4 Sub Base G
- Festo D Series Pneumatic Regulator G 3/4 G
