Festo VPPM-6L-L-1-G18-0L6H-V1N-S1 Series Pneumatic Regulator G 1/8 G G
- RS Stock No.:
- 203-0519
- Mfr. Part No.:
- VPPM-6L-L-1-G18-0L6H-V1N-S1
- Brand:
- Festo
Subtotal (1 unit)*
$1,940.16
(exc. GST)
$2,134.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,940.16 |
*price indicative
- RS Stock No.:
- 203-0519
- Mfr. Part No.:
- VPPM-6L-L-1-G18-0L6H-V1N-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/8 | |
| Outlet Connection Size | G 1/8 | |
| Series | VPPM-6L-L-1-G18-0L6H-V1N-S1 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | 10°C | |
| Outlet Thread Standard | G | |
| Material | Anodised wrought Aluminium Alloy | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | KC KC-EMV, RCM c UL us (OL), CE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/8 | ||
Outlet Connection Size G 1/8 | ||
Series VPPM-6L-L-1-G18-0L6H-V1N-S1 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature 10°C | ||
Outlet Thread Standard G | ||
Material Anodised wrought Aluminium Alloy | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals KC KC-EMV, RCM c UL us (OL), CE | ||
Festo G 1/8 Pneumatic Regulator, 0.06 Bar to 6 Bar - VPP Series - VPPM-6L-L-1-G18-0L6H-V1N-S1
This three-way pneumatic regulator from Festo lets you precisely adjust pressure and preset piston and rotational speeds. An integrated control circuit responds to changes and alters the pressure accordingly. This helps improve efficiency and reduce cycle times by quickly achieving a stable pressure. The unit effectively manages fluctuating temperatures and prevents pressure drifting in response to changing environmental conditions. An IP65 rating means it's protected from dust and water jets.
• Maximum input pressure of 8 bar
• Minimum outlet pressure of 0.06 bar
• Maximum outlet pressure of 6 bar
• Port connection of G 1/8
• M12 plug connection
• Typical flow rate of 900 L/min
• Pilot actuated diaphragm valve
• Electrical actuator
• LED display
• Pressurisation diameter of 6 mm
• Exhaust diameter of 4.5 mm
• Wrought anodised aluminium alloy housing
• Maximum current consumption of 300 mA
• Maximum electrical power consumption of 7 W
• Compressed air temperature range of +10°C to +50°C
• Operating temperature range of 0°C to +60°C
• Weight of 400 g
Range Information
• The Festo range of VPP proportional pressure regulators offers reliable regulation through a two-stage control circuit with multi-sensor control
• These technologically advanced units report the pressure reached as an electrical signal and can also diagnose a specified value that cannot be reached
The Festo VPPM Modular proportional pressure regulator is a 3-way in-line valve design with G1/8 thread connection and two-stage control circuit for stable. The pressure range is up to 6 bar.
Pressurisation - 6 mm
Nominal diameter, exhaust - 4.5 mm
Assembly position - any
Related links
- Festo VPPM-6L-L-1-G18-0L6H-V1N-C1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L6H-V1N-S1C1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L6H-V1N Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPM-6L-L-1-G18-0L2H-V1N-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L6H-LK-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L6H-V1P-S1 Series Pneumatic Regulator G 1/8 G G
- Festo VPPM-6L-L-1-G18-0L6H-A4N-S1 Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo VPPM Series Pneumatic Regulator G 1/8 G
