Festo D Series Pneumatic Regulator G 3/8 G

Subtotal (1 unit)*

$181.75

(exc. GST)

$199.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.75

*price indicative

RS Stock No.:
203-0377
Distrelec Article No.:
304-21-652
Mfr. Part No.:
LR-3/8-D-I-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 3/8

Series

D

Outlet Connection Size

G 3/8

Maximum Operating Pressure

16 bar

Outlet Thread Standard

G

Material

Nitrile Rubber (NBR), Die Cast Zinc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), Conforms to RoHS

The Festo D series pressure regulator has a G 3/8 pneumatic port connecting thread with increased return exhaust. It is a directly-controlled diaphragm regulator design structure with pressure gauge. The regulator has a working pressure up to 12 bar.

Size = mini

Actuator lock = rotary knob with lock

Assembly position = any

Related links