Festo VPPM Series Pneumatic Regulator G 1/8 G

Subtotal (1 unit)*

$1,774.43

(exc. GST)

$1,951.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,774.43

*price indicative

RS Stock No.:
202-2118
Mfr. Part No.:
VPPM-6L-L-1-G18-0L6H-A4P-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Type

Pneumatic

Inlet Connection Size

G 1/8

Series

VPPM

Outlet Connection Size

G 1/8

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

0°C

Material

Anodised wrought Aluminium Alloy

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

CE, KC KC-EMV, RCM c UL us (OL), RoHS

The Festo VPPM Modular proportional pressure regulator is a 3/2-way in-line valve design with G 1/8 thread connection and positive switching. The pressure range is up to 6 bar with analogue set point of 4 to 20mA.

Nominal diameter - 6 mm

Nominal diameter, exhaust - 4.5 mm

Accuracy - 1%

Assembly position - any

Related links