Festo MS Series Pneumatic Regulator G 1/8 G G
- RS Stock No.:
- 202-2065
- Mfr. Part No.:
- MS4-LR-1/8-D7-AS-Z
- Brand:
- Festo
Subtotal (1 unit)*
$114.01
(exc. GST)
$125.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.01 |
*price indicative
- RS Stock No.:
- 202-2065
- Mfr. Part No.:
- MS4-LR-1/8-D7-AS-Z
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/8 | |
| Series | MS | |
| Outlet Connection Size | G 1/8 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Material | Die Cast Aluminium, Polyoxymethylene, Nitrile Rubber (NBR), Polyamide, Polyethylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/8 | ||
Series MS | ||
Outlet Connection Size G 1/8 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Material Die Cast Aluminium, Polyoxymethylene, Nitrile Rubber (NBR), Polyamide, Polyethylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Regulator, 12 Bar Maximum Outlet Pressure, 1000L/min typical flow rate - MS4-LR-1/8-D7-AS-Z, Numeric Part Number: 529426
This pneumatic regulator is designed for precise pressure control in automation and mechanical systems. The device features dual G 1/8 port connections, ensuring seamless integration with various compressed air setups. Weighing 225g and crafted from durable materials, it performs effectively within a temperature range of -10°C to +60°C.
Features & Benefits
• Contains a rotary knob for easy pressure adjustment
• Corrosion-resistant materials for enhanced durability
• Designed for both lubricated and non-lubricated air operations
• Equipped with options for front panel or in-line installation
Applications
• Suitable for industrial automation requiring precise pressure control
• Compatible with compressed air and inert gases in various settings
• Ideal for use in food industry operations, subject to specific guidelines
What are the implications of the maximum input pressure of 14 bar?
The maximum input pressure of 14 bar allows the regulator to function effectively in higher pressure systems, ensuring stable performance without compromising safety.
How does the rotary knob enhance usability?
The rotary knob features a detent mechanism, allowing users to easily set and maintain their desired pressure levels without the risk of accidental adjustments during operation.
What is the significance of the corrosion resistance class CRC 2?
A CRC 2 rating indicates moderate resistance to corrosion, making the regulator suitable for environments where exposure to moisture or corrosive elements may occur, enhancing product longevity.
Related links
- Festo MS Series Pneumatic Regulator G 1/8 G G
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/8 G
- Festo MS Series Pneumatic Regulator G 1/8 Threaded
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/2 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/4 G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/8 Female
