Festo MS Series Pneumatic Regulator G 1/4 G
- RS Stock No.:
- 202-2048
- Mfr. Part No.:
- MS4-LR-1/4-D7-AS-Z
- Brand:
- Festo
Subtotal (1 unit)*
$115.29
(exc. GST)
$126.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.29 |
*price indicative
- RS Stock No.:
- 202-2048
- Mfr. Part No.:
- MS4-LR-1/4-D7-AS-Z
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/4 | |
| Series | MS | |
| Outlet Connection Size | G 1/4 | |
| Maximum Operating Pressure | 14 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Material | Nitrile Rubber (NBR), Polyethylene, Polyamide, Polyoxymethylene, Die Cast Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/4 | ||
Series MS | ||
Outlet Connection Size G 1/4 | ||
Maximum Operating Pressure 14 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Material Nitrile Rubber (NBR), Polyethylene, Polyamide, Polyoxymethylene, Die Cast Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
Festo Pneumatic Regulator, 225g Weight, NBR Seals - MS4-LR-1/4-D7-AS-Z
Need to ensure stable transmission of compressed air around your system? This pneumatic regulator from Festo is the steadying hand you need. It closely controls the supply, ensuring that your equipment always gets a preset output regardless of fluctuations in the supply. The unit's die-cast aluminium housing withstands impact, so you can rest assured of long-term performance – even in harsh environments. As this material is also corrosion-resistant, there's no risk of rust contamination getting into the air. Easy operation comes courtesy of a top-mounted rotary knob that you can lock to prevent tampering. As this is a light component, weighing in at just 225g, it won't add strain to your setup.
Features & Benefits
• Withstands an operating temperature range between -10°C and +60°C, making it a safe choice for demanding conditions
• NBR seals block out contaminants and prevent leakages to ensure optimal performance
• Widely compatible G1/4 threaded port makes installation simple, saving time and hassle
• Can be assembled in any position for flexibility
Applications
• Water treatment plants
• Packaging equipment
• Oil and gas industries
How much pressure can this regulator withstand?
The unit has a pressure regulation range between 0.5 and 12 bar, so it's a versatile pick.
