EMERSON – AVENTICS 651 Series Pneumatic Regulator G 1/4 Rc Rc
- RS Stock No.:
- 136-6290
- Mfr. Part No.:
- G651AR002GA00H0
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$246.46
(exc. GST)
$271.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $246.46 |
*price indicative
- RS Stock No.:
- 136-6290
- Mfr. Part No.:
- G651AR002GA00H0
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/4 | |
| Series | 651 | |
| Inlet Thread Standard | Rc | |
| Maximum Operating Pressure | 16 bar | |
| Material | Polyethylene, Polycarbonate, Nitrile Butadiene Rubber, Metal, Glass, Aluminium | |
| Outlet Thread Standard | Rc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573.1:2010, CUTR, ATEX, ISO 12500 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/4 | ||
Series 651 | ||
Inlet Thread Standard Rc | ||
Maximum Operating Pressure 16 bar | ||
Material Polyethylene, Polycarbonate, Nitrile Butadiene Rubber, Metal, Glass, Aluminium | ||
Outlet Thread Standard Rc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573.1:2010, CUTR, ATEX, ISO 12500 | ||
651/652 Series Regulator
A high flow regulator from ASCOs 651/652 series or air preparation equipment. Threaded ports allow this pneumatic regulator to be mounted individually or with other equipment from the 651/652 series. The 651/652 series are a modular air preparation system that is easy to install and can be easily configured to suit various compressed air applications.
Features and Benefits
• High flow with a wide range of adjustable output pressure ranges;• Available with relieving, non-relieving and internal flow check options;• Low profile gauge bar/PSI;• Optional extended temperature range of -40 °C to +80 °C;• Threaded ports allow for individual or modular mounting
