Legris Quick Exhaust Valve, G 1/2 Male x 10 bar, Threaded, Tube, Push In 12mm
- RS Stock No.:
- 136-9337
- Mfr. Part No.:
- 7100 12 21
- Manufacturer:
- Legris
View this category
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 1
Was $120.32
You pay
$114.30
(exc. GST)
$125.73
(inc. GST)
Box(es) | Per Box |
1 + | $114.30 |
- RS Stock No.:
- 136-9337
- Mfr. Part No.:
- 7100 12 21
- Manufacturer:
- Legris
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Banjo with external screw, push-in connection
Reliable and progressive adjustment
Lock nut guaranteeing stability of adjustment
Robust construction for improved longevity
Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion
Reliable and progressive adjustment
Lock nut guaranteeing stability of adjustment
Robust construction for improved longevity
Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion
Specifications
Attribute | Value |
Manufacturer Series | 7100 |
Connection Type | Threaded, Tube |
Threaded Connections | G 1/2 Male |
Tube Connections | Push In 12mm |
Threaded Connection - Gender | Male |
Threaded Connection Size | 1/2in |
Threaded Connection Type | G |
Maximum Operating Pressure | 10 bar |
Body Material | Nickel Plated Brass |
Standards Met | ATEX, PED 97/23/EC |